
WHE10KFET | |
---|---|
DigiKey Part Number | WHE10KFETTR-ND - Tape & Reel (TR) WHE10KFETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHE10KFET |
Description | RES 10K OHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 5W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHE10KFET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.295" Dia x 0.787" L (7.50mm x 20.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.69000 | $20.69 |
10 | $13.77000 | $137.70 |
25 | $11.89920 | $297.48 |
50 | $10.72360 | $536.18 |
100 | $9.72590 | $972.59 |
250 | $8.63140 | $2,157.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.94694 | $3,973.47 |
1,000 | $7.36543 | $7,365.43 |
1,500 | $7.06677 | $10,600.16 |
2,500 | $6.72885 | $16,822.12 |
3,500 | $6.52751 | $22,846.28 |
5,000 | $6.33083 | $31,654.15 |
6,000 | $6.23647 | $37,418.82 |
12,000 | $5.95298 | $71,435.76 |