WHDR50FET
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WHDR50FET

DigiKey Part Number
WHDR50FETTR-ND - Tape & Reel (TR)
WHDR50FETCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
WHDR50FET
Description
RES 0.5 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
500 mOhms ±1% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WHDR50FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±90ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.533" L (5.50mm x 13.54mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,842
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$15.52000$15.52
10$10.28000$102.80
25$8.84800$221.20
50$7.95320$397.66
100$7.19200$719.20
250$6.35760$1,589.40
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$5.83522$2,917.61
1,000$5.39134$5,391.34
1,500$5.16341$7,745.11
2,500$4.90548$12,263.70
3,500$4.75180$16,631.30
5,000$4.60164$23,008.20
6,000$4.52967$27,178.02
12,000$4.28254$51,390.48
12,500$4.26921$53,365.12
Manufacturers Standard Package