
WHD560FET | |
|---|---|
DigiKey Part Number | 273-WHD560FETTR-ND - Tape & Reel (TR) 273-WHD560FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHD560FET |
Description | RES 560 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHD560FET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.533" L (5.50mm x 13.54mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.54000 | $15.54 |
| 10 | $10.29300 | $102.93 |
| 25 | $8.85960 | $221.49 |
| 50 | $7.96340 | $398.17 |
| 100 | $7.20120 | $720.12 |
| 250 | $6.36576 | $1,591.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.84270 | $2,921.35 |
| 1,000 | $5.39824 | $5,398.24 |
| 1,500 | $5.17001 | $7,755.02 |
| 2,500 | $4.91176 | $12,279.40 |
| 3,500 | $4.75788 | $16,652.58 |
| 5,000 | $4.60753 | $23,037.65 |

