WHD250FET is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Ohmite
In Stock: 296
Unit Price: $18.01000
Datasheet

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: $6.15254
Datasheet

Similar


Vishay Dale
In Stock: 4,134
Unit Price: $20.47000
Datasheet

Similar


Riedon products by Bourns
In Stock: 0
Unit Price: $0.00000
Datasheet
250 Ohms ±1% 3W Through Hole Resistor Axial Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WHD250FET

DigiKey Part Number
WHD250FETTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WHD250FET
Description
RES 250 OHM 1% 3W AXIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
250 Ohms ±1% 3W Through Hole Resistor Axial Wirewound
Datasheet
 Datasheet
EDA/CAD Models
WHD250FET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.533" L (5.50mm x 13.54mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$4.70009$18,800.36