
WHD1R0FET | |
|---|---|
DigiKey Part Number | WHD1R0FETTR-ND - Tape & Reel (TR) WHD1R0FETCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | WHD1R0FET |
Description | RES 1 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | WHD1R0FET Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.533" L (5.50mm x 13.54mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.54000 | $15.54 |
| 10 | $10.29300 | $102.93 |
| 25 | $8.85960 | $221.49 |
| 50 | $7.96340 | $398.17 |
| 100 | $7.20120 | $720.12 |
| 250 | $6.36576 | $1,591.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $5.84270 | $2,921.35 |
| 1,000 | $5.39824 | $5,398.24 |
| 1,500 | $5.17001 | $7,755.02 |
| 2,500 | $4.91176 | $12,279.40 |
| 3,500 | $4.75788 | $16,652.58 |
| 5,000 | $4.60753 | $23,037.65 |

