TX06F104F4100ER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TX04F103F3380ER

DigiKey Part Number
273-TX04F103F3380ERTR-ND - Tape & Reel (TR)
273-TX04F103F3380ERCT-ND - Cut Tape (CT)
273-TX04F103F3380ERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TX04F103F3380ER
Description
THERMISTOR 0402 10K/3380
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
-
B25/75
-
B25/85
3380K
B25/100
-
Operating Temperature
-40°C ~ 125°C
Power - Max
110 mW
Length - Lead Wire
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,129
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
5$0.55800$2.79
10$0.51700$5.17
25$0.47640$11.91
50$0.44840$22.42
100$0.42290$42.29
500$0.37130$185.65
1,000$0.35225$352.25
5,000$0.31414$1,570.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.29986$2,998.60
20,000$0.28693$5,738.60
30,000$0.27987$8,396.10
50,000$0.27149$13,574.50
70,000$0.26625$18,637.50
100,000$0.26094$26,094.00
250,000$0.24834$62,085.00
Manufacturers Standard Package