TFA20C07DBER is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Susumu
In Stock: 953
Unit Price: $38.97000
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $22.70367
Datasheet

Parametric Equivalent


Susumu
In Stock: 836
Unit Price: $84.43000
Datasheet

Parametric Equivalent


Susumu
In Stock: 0
Unit Price: $48.11222
Datasheet
RF Attenuators 7dB 0 Hz ~ 20 GHz 50 Ohms 100mW 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TFA20C07DBER

DigiKey Part Number
273-TFA20C07DBERTR-ND - Tape & Reel (TR)
273-TFA20C07DBERCT-ND - Cut Tape (CT)
273-TFA20C07DBERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFA20C07DBER
Description
0805 RF ATTENUATOR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Attenuators 7dB 0 Hz ~ 20 GHz 50 Ohms 100mW 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Attenuation Value
7dB
Manufacturer
Ohmite
Frequency Range
0 Hz ~ 20 GHz
Series
Power (Watts)
100mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
50 Ohms
Part Status
Active
Package / Case
0805 (2012 Metric)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATS2012-07DB-FD-T05Susumu953408-ATS2012-07DB-FD-T05CT-ND$38.97000Parametric Equivalent
ATS2012-07DB-FD-T1Susumu0408-ATS2012-07DB-FD-T1TR-ND$22.70367Parametric Equivalent
ATS2012-7DB-T05Susumu836408-2176-1-ND$84.43000Parametric Equivalent
ATS2012-7DB-T1Susumu0ATS2012-7DB-T1-ND$48.11222Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$2.14600$21.46
25$2.01600$50.40
100$1.84240$184.24
250$1.73736$434.34
500$1.66320$831.60
1,000$1.59316$1,593.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.44518$7,225.90
10,000$1.38735$13,873.50
15,000$1.35506$20,325.90
25,000$1.31593$32,898.25
35,000$1.29108$45,187.80
50,000$1.26550$63,275.00
Manufacturers Standard Package