
TFA16C01DBER | |
|---|---|
DigiKey Part Number | 273-TFA16C01DBERTR-ND - Tape & Reel (TR) 273-TFA16C01DBERCT-ND - Cut Tape (CT) 273-TFA16C01DBERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFA16C01DBER |
Description | 0603 RF ATTENUATOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 1dB 0 Hz ~ 20 GHz 50 Ohms 64mW 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Attenuation Value 1dB |
Manufacturer Ohmite | Frequency Range 0 Hz ~ 20 GHz |
Series | Power (Watts) 64mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Active | Package / Case 0603 (1608 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.92400 | $19.24 |
| 25 | $1.81200 | $45.30 |
| 100 | $1.65660 | $165.66 |
| 250 | $1.56208 | $390.52 |
| 500 | $1.49516 | $747.58 |
| 1,000 | $1.43194 | $1,431.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.29842 | $6,492.10 |
| 10,000 | $1.24623 | $12,462.30 |
| 15,000 | $1.21710 | $18,256.50 |
| 25,000 | $1.18178 | $29,544.50 |
| 35,000 | $1.15935 | $40,577.25 |
| 50,000 | $1.13626 | $56,813.00 |




