RES TK FM 50 1% TO247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TEH100M10R0FE

DigiKey Part Number
TEH100M10R0FE-ND
Manufacturer
Manufacturer Product Number
TEH100M10R0FE
Description
RES 10 OHM 1% 100W TO247
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 100W Through Hole Resistor TO-247-2 Moisture Resistant, Non-Inductive, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TEH100M10R0FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive, Pulse Withstanding
Temperature Coefficient
100ppm/°C
Operating Temperature
-
Package / Case
Supplier Device Package
TO-247
Size / Dimension
0.620" L x 0.195" W (15.75mm x 4.95mm)
Height - Seated (Max)
0.825" (20.96mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 553
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$88.74000$88.74
10$72.35900$723.59
35$67.49286$2,362.25
70$65.54786$4,588.35
105$64.59771$6,782.76
280$62.76225$17,573.43
525$61.86105$32,477.05
1,015$61.09547$62,011.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.