
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 330 mOhms | |
Tolerance | ±10% | |
Power (Watts) | 800W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Features | - | |
Coating, Housing Type | Epoxy Coated | |
Mounting Feature | Flanges | |
Size / Dimension | 2.559" L x 2.362" W (65.00mm x 60.00mm) | |
Height - Seated (Max) | 1.280" (32.50mm) | |
Lead Style | M5 Threaded | |
Package / Case | Box | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,971.48000 | $1,971.48 |
10 | $1,818.12800 | $18,181.28 |
25 | $1,805.27440 | $45,131.86 |