TA1K0PHxxR0K(E)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TA1K0PH2R50KE

DigiKey Part Number
TA1K0PH2R50KE-ND
Manufacturer
Manufacturer Product Number
TA1K0PH2R50KE
Description
RES CHAS MNT 2.5 OHM 10% 1000W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.5 Ohms ±10% 1000W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
2.5 Ohms
Tolerance
±10%
Power (Watts)
1000W
Composition
Thick Film
Temperature Coefficient
±250ppm/°C
Operating Temperature
-55°C ~ 85°C
Features
Moisture Resistant
Coating, Housing Type
Epoxy Coated
Mounting Feature
Flanges
Size / Dimension
3.000" L x 3.000" W (76.20mm x 76.20mm)
Height - Seated (Max)
1.548" (39.31mm)
Lead Style
#10-32 Threaded
Package / Case
Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,094.87000$2,094.87
10$1,611.72100$16,117.21
25$1,481.44160$37,036.04
50$1,400.00020$70,000.01
Manufacturers Standard Package