50 µOhms ±1% 25W Shunt, Battery Specialized Resistor Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH6918F700AHEP

DigiKey Part Number
273-SH6918F700AHEP-ND
Manufacturer
Manufacturer Product Number
SH6918F700AHEP
Description
6918 SHUNT 700A M3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 µOhms ±1% 25W Shunt, Battery Specialized Resistor Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Box
Part Status
Active
Type
Shunt, Battery
Applications
-
Composition
-
Resistance
50 µOhms
Tolerance
±1%
Power (Watts)
25W
Temperature Coefficient
-
Operating Temperature
-
Mounting Type
Through Hole
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$115.10000$115.10
10$80.41400$804.14
25$71.04360$1,776.09
50$65.18000$3,259.00
100$60.19620$6,019.62
250$54.74136$13,685.34
500$51.33028$25,665.14
1,000$48.43376$48,433.76
Manufacturers Standard Package