250 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 150W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLS250E

DigiKey Part Number
RLS250E-ND
Manufacturer
Manufacturer Product Number
RLS250E
Description
POT 250 OHM 150W WIREWOUND LIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
250 Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Wirewound 150W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Gangs
1
Manufacturer
Ohmite
Adjustment Type
User Defined
Series
Rotation
300°
Packaging
Bulk
Resistive Material
Wirewound
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
250
Actuator Type
Flatted
Tolerance
±10%
Actuator Length
0.875" (22.23mm)
Power (Watts)
150W
Actuator Diameter
0.250" (6.35mm)
Built in Switch
None
Bushing Thread
3/8-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 4.000" Dia (101.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5,419.86000$5,419.86
10$4,483.89900$44,838.99
Manufacturers Standard Package