
PCS2512DR1000ET | |
---|---|
DigiKey Part Number | 273-PCS2512DR1000ETTR-ND - Tape & Reel (TR) 273-PCS2512DR1000ETCT-ND - Cut Tape (CT) 273-PCS2512DR1000ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS2512DR1000ET |
Description | 2W 0.100 OHMS 0.5% 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PCS2512DR1000ET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
10 | $5.22200 | $52.22 |
25 | $4.46360 | $111.59 |
50 | $3.98720 | $199.36 |
100 | $3.58080 | $358.08 |
250 | $3.13660 | $784.15 |
500 | $2.85842 | $1,429.21 |
1,000 | $2.62185 | $2,621.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.99478 | $7,979.12 |
8,000 | $1.86408 | $14,912.64 |
12,000 | $1.79698 | $21,563.76 |
20,000 | $1.72107 | $34,421.40 |
28,000 | $1.67583 | $46,923.24 |
40,000 | $1.64220 | $65,688.00 |