
PCS2512DR0100ET | |
---|---|
DigiKey Part Number | 273-PCS2512DR0100ETTR-ND - Tape & Reel (TR) 273-PCS2512DR0100ETCT-ND - Cut Tape (CT) 273-PCS2512DR0100ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCS2512DR0100ET |
Description | 2W 0.010 OHMS 0.5% 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±0.5% 2W Chip Resistor 2512 (6332 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PCS2512DR0100ET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.120" W (6.35mm x 3.05mm) | |
Height - Seated (Max) | 0.026" (0.66mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.39000 | $7.39 |
10 | $4.80300 | $48.03 |
25 | $4.10240 | $102.56 |
50 | $3.66220 | $183.11 |
100 | $3.28690 | $328.69 |
250 | $2.87584 | $718.96 |
500 | $2.61848 | $1,309.24 |
1,000 | $2.39966 | $2,399.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $2.05587 | $8,223.48 |
8,000 | $1.92174 | $15,373.92 |
12,000 | $1.85287 | $22,234.44 |
20,000 | $1.77496 | $35,499.20 |
28,000 | $1.72855 | $48,399.40 |
40,000 | $1.69793 | $67,917.20 |