PCS Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCS1206FR0010ET

DigiKey Part Number
273-PCS1206FR0010ETTR-ND - Tape & Reel (TR)
273-PCS1206FR0010ETCT-ND - Cut Tape (CT)
273-PCS1206FR0010ETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCS1206FR0010ET
Description
1W 0.001 OHMS 1% 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PCS1206FR0010ET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.065" W (3.20mm x 1.65mm)
Height - Seated (Max)
0.035" (0.88mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21,963
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.42000$5.42
10$3.51400$35.14
25$2.99200$74.80
50$2.66200$133.10
100$2.38280$238.28
250$2.07640$519.10
500$1.88426$942.13
1,000$1.72111$1,721.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.46462$5,858.48
8,000$1.36455$10,916.40
12,000$1.31314$15,757.68
20,000$1.25501$25,100.20
28,000$1.22037$34,170.36
40,000$1.18653$47,461.20
48,000$1.17030$56,174.40
Manufacturers Standard Package