560 Ohms ±10% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Carbon Composition
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OF561KE

DigiKey Part Number
273-OF561KE-ND
Manufacturer
Manufacturer Product Number
OF561KE
Description
RES 560 OHM 10% 1/2W AXIAL
Customer Reference
Detailed Description
560 Ohms ±10% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Carbon Composition
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
-
Operating Temperature
-
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.150" Dia x 0.406" L (3.80mm x 10.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.02000$11.02
10$7.24300$72.43
25$6.21560$155.39
50$5.56760$278.38