
OF110JE-TR | |
|---|---|
DigiKey Part Number | 273-OF110JE-TR-ND - Tape & Reel (TR) 273-OF110JE-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OF110JE-TR |
Description | RES 11 OHM 5% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 11 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Pulse Withstanding Carbon Composition |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | - | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.150" Dia x 0.406" L (3.80mm x 10.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.33000 | $12.33 |
| 10 | $8.13900 | $81.39 |
| 25 | $6.98480 | $174.62 |
| 50 | $6.26480 | $313.24 |
| 100 | $5.65230 | $565.23 |
| 250 | $4.98024 | $1,245.06 |
| 500 | $4.55980 | $2,279.90 |
| 1,000 | $4.20242 | $4,202.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $3.20482 | $38,457.84 |

