
OC2K272E-TR | |
|---|---|
DigiKey Part Number | 273-OC2K272E-TR-ND - Tape & Reel (TR) 273-OC2K272E-TRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | OC2K272E-TR |
Description | RES 2.7K OHM 10% 1W AXIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±10% 1W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Pulse Withstanding | |
Temperature Coefficient | 0/ -800ppm/°C | |
Operating Temperature | -55°C ~ 230°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.311" Dia x 0.752" L (7.90mm x 19.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $70.79000 | $70.79 |
| 10 | $48.68800 | $486.88 |
| 25 | $42.71880 | $1,067.97 |
| 50 | $38.97820 | $1,948.91 |
| 100 | $35.80050 | $3,580.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $32.32068 | $8,080.17 |
| 500 | $30.14446 | $15,072.23 |
| 750 | $29.02672 | $21,770.04 |
| 1,250 | $27.76269 | $34,703.36 |
| 1,750 | $27.00932 | $47,266.31 |
| 2,500 | $26.27355 | $65,683.88 |

