OC1K393E-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OC1K6R8E-TR

DigiKey Part Number
273-OC1K6R8E-TR-ND - Tape & Reel (TR)
273-OC1K6R8E-TRCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
OC1K6R8E-TR
Description
RES 6.8 OHM 10% 1.2W AXIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.8 Ohms ±10% 1.2W Through Hole Resistor Axial High Voltage, Pulse Withstanding Ceramic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Pulse Withstanding
Temperature Coefficient
0/ -800ppm/°C
Operating Temperature
-55°C ~ 230°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.311" Dia x 0.650" L (7.90mm x 16.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$68.64000$68.64
10$47.21300$472.13
25$41.41960$1,035.49
50$37.79520$1,889.76
100$34.71360$3,471.36
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$31.33908$7,834.77
500$29.22902$14,614.51
750$28.14533$21,109.00
1,250$26.91946$33,649.33
1,750$26.18929$45,831.26
2,500$25.47588$63,689.70
3,000$25.24883$75,746.49
Manufacturers Standard Package