
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 15 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 150W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Non-Inductive, Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.846" L x 1.870" W (97.70mm x 47.50mm) | |
Height - Seated (Max) | 0.949" (24.10mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $177.83000 | $177.83 |
| 10 | $125.96200 | $1,259.62 |
| 30 | $109.51033 | $3,285.31 |
| 60 | $101.11217 | $6,066.73 |
| 120 | $93.97725 | $11,277.27 |
| 270 | $86.98348 | $23,485.54 |
| 510 | $82.36122 | $42,004.22 |
| 1,020 | $78.30978 | $79,875.98 |

