1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRA0207 1K B

DigiKey Part Number
273-MRA02071KBCT-ND - Cut Tape (CT)
273-MRA02071KBTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRA0207 1K B
Description
RES 1K OHM 0.1% 1/4W AXIAL
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.091" Dia x 0.248" L (2.30mm x 6.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,599
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.70000$9.70
10$6.33900$63.39
25$5.42600$135.65
50$4.85400$242.70
100$4.36890$436.89
250$3.83648$959.12
500$3.50302$1,751.51
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$3.21987$3,219.87
Manufacturers Standard Package