
MRA0207 10K B | |
|---|---|
DigiKey Part Number | 273-MRA020710KBCT-ND - Cut Tape (CT) 273-MRA020710KBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MRA0207 10K B |
Description | RES 10K OHM 0.1% 1/4W AXIAL |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.248" L (2.30mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.25000 | $12.25 |
| 10 | $8.07400 | $80.74 |
| 25 | $6.92920 | $173.23 |
| 50 | $6.21380 | $310.69 |
| 100 | $5.60460 | $560.46 |
| 250 | $4.93620 | $1,234.05 |
| 500 | $4.51804 | $2,259.02 |

