
MOX92021007FTE | |
|---|---|
DigiKey Part Number | MOX92021007FTE-ND |
Manufacturer | |
Manufacturer Product Number | MOX92021007FTE |
Description | RES 1 GOHM 1% 5W AXIAL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1 GOhms ±1% 4.6W Through Hole Resistor Axial High Voltage, Moisture Resistant, Non-Inductive Metal Oxide Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 225°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Dia x 1.457" L (8.00mm x 37.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $421.19000 | $421.19 |
| 15 | $292.24667 | $4,383.70 |
| 30 | $270.44367 | $8,113.31 |
| 60 | $251.92450 | $15,115.47 |
| 105 | $239.02952 | $25,098.10 |
| 255 | $221.77094 | $56,551.59 |

