
MOX5006801JSE | |
|---|---|
DigiKey Part Number | MOX5006801JSE-ND |
Manufacturer | |
Manufacturer Product Number | MOX5006801JSE |
Description | RES 6.8K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±5% 2W Through Hole Resistor Axial Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.571" L (5.20mm x 14.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.14000 | $20.14 |
| 10 | $14.09200 | $140.92 |
| 30 | $12.49133 | $374.74 |
| 50 | $11.92280 | $596.14 |
| 100 | $11.28890 | $1,128.89 |
| 250 | $10.64584 | $2,661.46 |
| 500 | $10.27326 | $5,136.63 |
| 1,000 | $9.97638 | $9,976.38 |
| 5,000 | $9.49957 | $47,497.85 |

