
MOX5002703GSE | |
|---|---|
DigiKey Part Number | MOX5002703GSE-ND |
Manufacturer | |
Manufacturer Product Number | MOX5002703GSE |
Description | RES 270K OHM 2% 2W AXIAL |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 270 kOhms ±2% 2W Through Hole Resistor Axial Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.205" Dia x 0.571" L (5.20mm x 14.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.31000 | $20.31 |
| 10 | $14.24000 | $142.40 |
| 30 | $12.62833 | $378.85 |
| 50 | $12.05600 | $602.80 |
| 100 | $11.41800 | $1,141.80 |
| 250 | $10.77016 | $2,692.54 |
| 500 | $10.39494 | $5,197.47 |
| 1,000 | $10.09600 | $10,096.00 |
| 5,000 | $9.61587 | $48,079.35 |

