
LVK25R010FER | |
|---|---|
DigiKey Part Number | 273-LVK25R010FERTR-ND - Tape & Reel (TR) 273-LVK25R010FERCT-ND - Cut Tape (CT) 273-LVK25R010FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK25R010FER |
Description | RES 0.01 OHM 2W 2512 WIDE |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 2W Chip Resistor Wide 2512 (6432 Metric), 1225 Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK25R010FER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Wide 2512 (6432 Metric), 1225 | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.72000 | $20.72 |
| 10 | $13.78700 | $137.87 |
| 25 | $11.91440 | $297.86 |
| 50 | $10.73720 | $536.86 |
| 100 | $9.73840 | $973.84 |
| 250 | $8.64244 | $2,160.61 |
| 500 | $7.95710 | $3,978.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.37485 | $7,374.85 |
| 2,000 | $6.88025 | $13,760.50 |
| 3,000 | $6.62623 | $19,878.69 |
| 5,000 | $6.33892 | $31,694.60 |
| 7,000 | $6.16773 | $43,174.11 |
| 10,000 | $6.00050 | $60,005.00 |

