
LVK24R050DER | |
|---|---|
DigiKey Part Number | 273-LVK24R050DERTR-ND - Tape & Reel (TR) 273-LVK24R050DERCT-ND - Cut Tape (CT) 273-LVK24R050DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK24R050DER |
Description | RES 0.05 OHM 0.5% 1W 2412 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±0.5% 1W Chip Resistor 2512 (6332 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK24R050DER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.22000 | $20.22 |
| 10 | $13.45900 | $134.59 |
| 25 | $11.62200 | $290.55 |
| 50 | $10.47260 | $523.63 |
| 100 | $9.49420 | $949.42 |
| 250 | $8.42376 | $2,105.94 |
| 500 | $7.75354 | $3,876.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.18428 | $7,184.28 |
| 2,000 | $6.70077 | $13,401.54 |
| 3,000 | $6.45245 | $19,357.35 |
| 5,000 | $6.17153 | $30,857.65 |
| 7,000 | $6.00417 | $42,029.19 |
| 10,000 | $5.84071 | $58,407.10 |

