
LVK12R075DER | |
|---|---|
DigiKey Part Number | 273-LVK12R075DERTR-ND - Tape & Reel (TR) 273-LVK12R075DERCT-ND - Cut Tape (CT) 273-LVK12R075DERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK12R075DER |
Description | RES 0.075 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 75 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK12R075DER Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $6.33900 | $63.39 |
| 25 | $5.42600 | $135.65 |
| 50 | $4.85400 | $242.70 |
| 100 | $4.36890 | $436.89 |
| 250 | $3.83648 | $959.12 |
| 500 | $3.50302 | $1,751.51 |
| 1,000 | $3.21987 | $3,219.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.71587 | $13,579.35 |
| 10,000 | $2.55119 | $25,511.90 |
| 15,000 | $2.46660 | $36,999.00 |
| 25,000 | $2.37096 | $59,274.00 |

