12 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVK12R012FER

DigiKey Part Number
273-LVK12R012FERTR-ND - Tape & Reel (TR)
273-LVK12R012FERCT-ND - Cut Tape (CT)
273-LVK12R012FERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVK12R012FER
Description
RES 0.012 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
12 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LVK12R012FER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 420,512
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.30000$8.30
10$5.40200$54.02
25$4.61720$115.43
50$4.12560$206.28
100$3.70630$370.63
250$3.24784$811.96
500$2.96090$1,480.45
1,000$2.71679$2,716.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.28252$11,412.60
10,000$2.14059$21,405.90
15,000$2.06770$31,015.50
25,000$1.98529$49,632.25
35,000$1.95261$68,341.35
Manufacturers Standard Package

Other Suppliers on DigiKey

5,000In Stock
Ships from WEC