10 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LVK12R010DER

DigiKey Part Number
273-LVK12R010DERTR-ND - Tape & Reel (TR)
273-LVK12R010DERCT-ND - Cut Tape (CT)
273-LVK12R010DERDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LVK12R010DER
Description
RES 0.01 OHM 0.5% 1/2W 1206
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
10 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
LVK12R010DER Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Corrosive, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-40°C ~ 125°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180,771
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.63000$8.63
10$5.64000$56.40
25$4.82120$120.53
50$4.30980$215.49
100$3.87400$387.40
250$3.39612$849.03
500$3.09754$1,548.77
1,000$2.84349$2,843.49
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.39147$11,957.35
10,000$2.24376$22,437.60
15,000$2.16791$32,518.65
25,000$2.08211$52,052.75
35,000$2.05538$71,938.30
Manufacturers Standard Package