
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 6 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 50W | |
Composition | - | |
Temperature Coefficient | - | |
Operating Temperature | 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 1.969" L x 2.953" W (50.00mm x 75.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $76.64000 | $76.64 |
10 | $47.82800 | $478.28 |
30 | $44.07400 | $1,322.22 |
50 | $40.86360 | $2,043.18 |
100 | $36.12780 | $3,612.78 |
250 | $35.13120 | $8,782.80 |
500 | $32.97080 | $16,485.40 |
1,000 | $30.98352 | $30,983.52 |
5,000 | $28.81200 | $144,060.00 |