LPR100 100R J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPR50 100R J

DigiKey Part Number
273-LPR50100RJ-ND
Manufacturer
Manufacturer Product Number
LPR50 100R J
Description
LOW PROFILE 50 WATTS 100OHM 5%
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 50W Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
100 Ohms
Tolerance
±5%
Power (Watts)
50W
Composition
-
Temperature Coefficient
-
Operating Temperature
250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Screw Holes
Size / Dimension
1.969" L x 2.953" W (50.00mm x 75.00mm)
Height - Seated (Max)
0.244" (6.20mm)
Lead Style
Wire Leads
Package / Case
Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$86.85000$86.85
10$45.44900$454.49
30$39.15700$1,174.71
50$38.87320$1,943.66
100$34.83700$3,483.70
250$34.49108$8,622.77
500$34.27162$17,135.81
1,000$34.08270$34,082.70
5,000$33.44250$167,212.50
Manufacturers Standard Package