
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 50 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | - | |
Temperature Coefficient | - | |
Operating Temperature | 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Screw Holes | |
Size / Dimension | 3.937" L x 2.953" W (100.00mm x 75.00mm) | |
Height - Seated (Max) | 0.244" (6.20mm) | |
Lead Style | Wire Leads | |
Package / Case | Rectangular Case | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.11000 | $133.11 |
| 10 | $93.46200 | $934.62 |
| 30 | $80.86133 | $2,425.84 |
| 50 | $76.02260 | $3,801.13 |
| 100 | $70.32010 | $7,032.01 |
| 250 | $64.07740 | $16,019.35 |
| 500 | $60.17382 | $30,086.91 |
| 1,000 | $56.85932 | $56,859.32 |

