LJ055474A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Ohmite
In Stock: 0
Unit Price: $41.44863
LJ055474A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LJ055474A

DigiKey Part Number
273-LJ055474A-ND
Manufacturer
Manufacturer Product Number
LJ055474A
Description
MAXCAP 470MF 5.5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
470 mF (EDLC) Supercapacitor 5.5 V Radial, Can 6.5Ohm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Bulk
Part Status
Active
Capacitance
470 mF
Tolerance
-20%, +80%
Voltage - Rated
5.5 V
ESR (Equivalent Series Resistance)
6.5Ohm @ 1kHz
Lifetime @ Temp.
1000 Hrs @ 85°C
Grade
-
Qualification
-
Termination
PC Pins
Mounting Type
Through Hole
Package / Case
Radial, Can
Lead Spacing
0.201" (5.10mm)
Size / Dimension
0.650" Dia (16.50mm)
Height - Seated (Max)
0.512" (13.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$55.81000$55.81
10$41.26700$412.67
50$35.46020$1,773.01
160$32.63013$5,220.82
640$30.26648$19,370.55
1,120$29.54370$33,088.94
2,560$28.66334$73,378.15
Manufacturers Standard Package