1 F (EDLC) Supercapacitor 5.5 V Radial, Can 3.5Ohm @ 1kHz 1000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LJ055105A

DigiKey Part Number
273-LJ055105A-ND
Manufacturer
Manufacturer Product Number
LJ055105A
Description
MAXCAP 1F 5.5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
1 F (EDLC) Supercapacitor 5.5 V Radial, Can 3.5Ohm @ 1kHz 1000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
1000 Hrs @ 85°C
Manufacturer
Ohmite
Termination
PC Pins
Series
Mounting Type
Through Hole
Packaging
Bulk
Package / Case
Radial, Can
Part Status
Active
Lead Spacing
0.299" (7.60mm)
Capacitance
1 F
Size / Dimension
0.846" Dia (21.50mm)
Tolerance
-20%, +80%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
5.5 V
Operating Temperature
-40°C ~ 85°C
ESR (Equivalent Series Resistance)
3.5Ohm @ 1kHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$73.91000$73.91
10$55.55300$555.53
90$46.29800$4,166.82
180$44.37922$7,988.26
540$42.00730$22,683.94
1,080$40.84563$44,113.28
Manufacturers Standard Package