270 Series L150J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L50J4R0

DigiKey Part Number
L50J4R0-ND
Manufacturer
Manufacturer Product Number
L50J4R0
Description
RES CHAS MNT 4 OHM 5% 50W
Customer Reference
Detailed Description
4 Ohms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
4 Ohms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Flame Retardant Coating, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
0.563" Dia x 4.000" L (14.30mm x 101.60mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$132.04000$132.04
10$92.67600$926.76
25$82.03040$2,050.76
50$75.36720$3,768.36
100$69.70780$6,970.78
250$63.51088$15,877.72
500$59.63624$29,818.12
1,000$56.34631$56,346.31
Manufacturers Standard Package