270 Series 25 Watt
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L25J500E

DigiKey Part Number
L25J500E-ND
Manufacturer
Manufacturer Product Number
L25J500E
Description
RES CHAS MNT 500 OHM 5% 25W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
500 Ohms ±5% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
500 Ohms
Tolerance
±5%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±260ppm/°C
Operating Temperature
-55°C ~ 350°C
Features
Flame Retardant Coating, Safety
Coating, Housing Type
Vitreous Enamel Coated
Mounting Feature
Brackets (not included)
Size / Dimension
0.563" Dia x 2.000" L (14.30mm x 50.80mm)
Height - Seated (Max)
-
Lead Style
Solder Lugs
Package / Case
Radial, Tubular
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$130.15000$130.15
10$91.31800$913.18
25$80.81520$2,020.38
50$74.23940$3,711.97
100$68.65240$6,865.24
250$62.53752$15,634.38
500$58.71392$29,356.96
1,000$55.46680$55,466.80
Manufacturers Standard Package

Other Suppliers on DigiKey

21In Stock
Ships from WEC