
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 150 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 25W | |
Composition | Wirewound | |
Temperature Coefficient | ±260ppm/°C | |
Operating Temperature | -55°C ~ 350°C | |
Features | Flame Retardant Coating, Safety | |
Coating, Housing Type | Vitreous Enamel Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 0.563" Dia x 2.000" L (14.30mm x 50.80mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $162.70000 | $162.70 |
| 10 | $114.92800 | $1,149.28 |
| 25 | $102.01880 | $2,550.47 |
| 50 | $93.94380 | $4,697.19 |
| 100 | $87.08210 | $8,708.21 |
| 250 | $79.57128 | $19,892.82 |
| 500 | $74.87484 | $37,437.42 |
| 1,000 | $70.88742 | $70,887.42 |













