25 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L100J25R

DigiKey Part Number
L100J25R-ND
Manufacturer
Manufacturer Product Number
L100J25R
Description
RES CHAS MNT 25 OHM 5% 100W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Ohms ±5% 100W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±260ppm/°C
Mfr
Operating Temperature
-55°C ~ 350°C
Series
Features
Flame Retardant Coating, Safety
Packaging
Bulk
Coating, Housing Type
Vitreous Enamel Coated
Part Status
Active
Mounting Feature
Brackets (not included)
Resistance
25 Ohms
Size / Dimension
0.752" Dia x 6.500" L (19.10mm x 165.10mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
100W
Package / Case
Radial, Tubular
Composition
Wirewound
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$247.63000$247.63
10$177.32100$1,773.21
25$158.32640$3,958.16
50$146.44140$7,322.07
100$136.34700$13,634.70
250$125.29796$31,324.49
500$118.39108$59,195.54
Manufacturers Standard Package