
KDV12DR240ET | |
|---|---|
DigiKey Part Number | 273-KDV12DR240ETTR-ND - Tape & Reel (TR) 273-KDV12DR240ETCT-ND - Cut Tape (CT) 273-KDV12DR240ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV12DR240ET |
Description | RES 0.24 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 240 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.133" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.48800 | $14.88 |
| 25 | $1.25280 | $31.32 |
| 50 | $1.10820 | $55.41 |
| 100 | $0.98410 | $98.41 |
| 250 | $0.84844 | $212.11 |
| 500 | $0.76344 | $381.72 |
| 1,000 | $0.69102 | $691.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.56209 | $2,810.45 |
| 10,000 | $0.51993 | $5,199.30 |
| 15,000 | $0.49827 | $7,474.05 |
| 25,000 | $0.47377 | $11,844.25 |
| 35,000 | $0.45917 | $16,070.95 |
| 50,000 | $0.44491 | $22,245.50 |

