
KDV12DR100ET | |
---|---|
DigiKey Part Number | 273-KDV12DR100ETTR-ND - Tape & Reel (TR) 273-KDV12DR100ETCT-ND - Cut Tape (CT) 273-KDV12DR100ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV12DR100ET |
Description | RES 0.1 OHM 0.5% 1/2W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±0.5% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV12DR100ET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.133" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.19400 | $11.94 |
25 | $1.00760 | $25.19 |
50 | $0.89080 | $44.54 |
100 | $0.78940 | $78.94 |
250 | $0.67896 | $169.74 |
500 | $0.60950 | $304.75 |
1,000 | $0.55056 | $550.56 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.44543 | $2,227.15 |
10,000 | $0.41104 | $4,110.40 |
15,000 | $0.39337 | $5,900.55 |
25,000 | $0.37340 | $9,335.00 |
35,000 | $0.36149 | $12,652.15 |
50,000 | $0.34986 | $17,493.00 |
60,000 | $0.34428 | $20,656.80 |
120,000 | $0.32513 | $39,015.60 |
125,000 | $0.32410 | $40,512.50 |