
KDV08FR390ET | |
|---|---|
DigiKey Part Number | 273-KDV08FR390ETTR-ND - Tape & Reel (TR) 273-KDV08FR390ETCT-ND - Cut Tape (CT) 273-KDV08FR390ETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KDV08FR390ET |
Description | RES 0.39 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 390 mOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | KDV08FR390ET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.81000 | $1.81 |
| 10 | $1.17600 | $11.76 |
| 25 | $0.98640 | $24.66 |
| 50 | $0.87140 | $43.57 |
| 100 | $0.77280 | $77.28 |
| 250 | $0.66428 | $166.07 |
| 500 | $0.59622 | $298.11 |
| 1,000 | $0.53834 | $538.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.43534 | $2,176.70 |
| 10,000 | $0.40165 | $4,016.50 |
| 15,000 | $0.38435 | $5,765.25 |
| 25,000 | $0.36476 | $9,119.00 |
| 35,000 | $0.35310 | $12,358.50 |
| 50,000 | $0.34170 | $17,085.00 |

