KABR500 100R J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KABR500 100R J

DigiKey Part Number
273-KABR500100RJ-ND
Manufacturer
Manufacturer Product Number
KABR500 100R J
Description
METAL CLAD BRAKING RESISTOR 500W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 500W Bleeder, Capacitor Specialized Resistor Wirewound ±200ppm/°C Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Ohmite
Series
Packaging
Box
Part Status
Active
Type
Bleeder, Capacitor
Composition
Wirewound
Resistance
100 Ohms
Tolerance
±5%
Power (Watts)
500W
Temperature Coefficient
±200ppm/°C
Operating Temperature
-25°C ~ 250°C
Mounting Type
Screw Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$526.60000$526.60
20$339.96100$6,799.22
40$332.35475$13,294.19
60$311.38367$18,683.02
100$293.35880$29,335.88
260$282.28796$73,394.87
Manufacturers Standard Package