HVF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVF1206T5002FE

DigiKey Part Number
HVF1206T5002FEBK-ND
Manufacturer
Manufacturer Product Number
HVF1206T5002FE
Description
RES SMD 50K OHM 1% 0.3W 1206
Customer Reference
Detailed Description
50 kOhms ±1% 0.3W Chip Resistor 1206 (3216 Metric) High Voltage, Moisture Resistant, Non-Magnetic Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVF1206T5002FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage, Moisture Resistant, Non-Magnetic
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 200°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.128" L x 0.063" W (3.25mm x 1.60mm)
Height - Seated (Max)
0.028" (0.71mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.