HVC(2512)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HVC2512T5005JET

DigiKey Part Number
273-HVC2512T5005JETTR-ND - Tape & Reel (TR)
273-HVC2512T5005JETCT-ND - Cut Tape (CT)
273-HVC2512T5005JETDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HVC2512T5005JET
Description
RES SMD 50M OHM 5% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
50 MOhms ±5% 1W Chip Resistor 2512 (6332 Metric) High Voltage Thick Film
Datasheet
 Datasheet
EDA/CAD Models
HVC2512T5005JET Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
High Voltage
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.138" W (6.30mm x 3.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,476
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$28.40000$28.40
10$20.78600$207.86
25$19.04880$476.22
50$18.04460$902.23
100$17.24600$1,724.60
250$16.87724$4,219.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$15.96416$7,982.08
1,000$15.88249$15,882.49
Manufacturers Standard Package