
HVC1206Z1008KET | |
|---|---|
DigiKey Part Number | 273-HVC1206Z1008KETTR-ND - Tape & Reel (TR) 273-HVC1206Z1008KETCT-ND - Cut Tape (CT) 273-HVC1206Z1008KETDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HVC1206Z1008KET |
Description | RES SMD 10G OHM 10% 1/4W 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10 GOhms ±10% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HVC1206Z1008KET Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.50000 | $55.50 |
| 10 | $43.24500 | $432.45 |
| 25 | $40.44640 | $1,011.16 |
| 50 | $38.82200 | $1,941.10 |
| 100 | $37.52870 | $3,752.87 |
| 250 | $36.60476 | $9,151.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $35.45194 | $17,725.97 |
| 1,000 | $34.84469 | $34,844.69 |
| 1,500 | $34.54850 | $51,822.75 |

