
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 15 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | - | |
Features | Pulse Withstanding | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.933" L x 1.169" W (49.10mm x 29.70mm) | |
Height - Seated (Max) | 0.583" (14.80mm) | |
Lead Style | M3 Threaded | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $133.93000 | $133.93 |
| 10 | $94.06200 | $940.62 |
| 30 | $81.39000 | $2,441.70 |
| 60 | $74.92250 | $4,495.35 |
| 120 | $69.42717 | $8,331.26 |
| 270 | $64.04030 | $17,290.88 |
| 510 | $60.47976 | $30,844.68 |
| 1,020 | $57.16183 | $58,305.07 |

