HS500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS500 10R J

DigiKey Part Number
273-HS50010RJ-ND
Manufacturer
Manufacturer Product Number
HS500 10R J
Description
RES CHAS MNT 10 OHMS 5% 500W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Ohms ±5% 500W Wirewound Chassis Mount Resistor
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
10 Ohms
Tolerance
±5%
Power (Watts)
500W
Composition
Wirewound
Temperature Coefficient
±150ppm/°C
Operating Temperature
-
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
9.528" L x 2.185" W (242.00mm x 55.50mm)
Height - Seated (Max)
1.181" (30.00mm)
Lead Style
Wire Leads
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$857.45000$857.45
10$639.91500$6,399.15
25$581.23200$14,530.80
50$544.53520$27,226.76
100$513.37390$51,337.39