ARCOL, HS SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HS50 R05 J

DigiKey Part Number
HS50R05J-ND
Manufacturer
Manufacturer Product Number
HS50 R05 J
Description
RES CHAS MNT 0.05 OHM 5% 50W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
50 mOhms ±5% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
50 mOhms
Tolerance
±5%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.933" L x 0.559" W (49.10mm x 14.20mm)
Height - Seated (Max)
0.583" (14.80mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$97.80000$97.80
10$56.89100$568.91
40$54.15000$2,166.00
80$53.64688$4,291.75
120$53.36600$6,403.92
280$51.86807$14,523.06
520$50.54290$26,282.31
1,000$50.36741$50,367.41
Manufacturers Standard Package